BEL SFP-1GBT-04 technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Orientation | Right Angle |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for BEL SFP-1GBT-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.