BEL SFP-1GBT-05 technical specifications.
| Data Rate | 1.25Gbps |
| Gender | Male |
| Mount | Pluggable, Cable |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL SFP-1GBT-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.