BEL SFS08ZG-M6 technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 86% |
| Features | OCP |
| Height | 0.34inch |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Power Dissipation | 40W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Power | 43W |
| Output Voltage | 5V |
| Package Quantity | 12 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SFS |
| Voltage - Output 1 | 5V |
| Width | 1.28inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL SFS08ZG-M6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.