BEL SFS13ZE-M6G technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 13A |
| Efficiency | 86% |
| Features | OCP |
| Isolation Voltage | 1.5kV |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 13A |
| Max Power Dissipation | 43W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 13A |
| Output Power | 43W |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SFS (43W) |
| Voltage - Output 1 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for BEL SFS13ZE-M6G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.