Shielded, straight, through-hole mounted telecom and datacom connector featuring 8 loaded positions and 1 port. This vertical connector utilizes a metal package with silver color and a 2.54mm pitch. It offers a solder termination with copper alloy contacts plated in gold, ensuring reliable connectivity. Designed for through-hole mounting, it is RoHS compliant and suitable for demanding datacom applications.
BEL SI-16001-F technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Depth | 17.02mm |
| Description | VERTICAL |
| Direction | User Selectable |
| Length | 16.26mm |
| Mount | Through Hole |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | MagJack® ST SI-10000 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL SI-16001-F to view detailed technical specifications.
No datasheet is available for this part.