BEL SI-16004-F technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Contact Material | Gold |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for BEL SI-16004-F to view detailed technical specifications.
No datasheet is available for this part.