BEL SI-20025 technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL SI-20025 to view detailed technical specifications.
No datasheet is available for this part.