BEL SI-30005 technical specifications.
| Contact Plating | Gold |
| Direction | Up and Down |
| Height | 25.5mm |
| Lead Free | Contains Lead |
| Length | 59.2mm |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Cores per Jack | 4 |
| Number of Ports | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MagJack® ST SI-30000 |
| Shielding | Shielded |
| Termination | Solder |
| Width | 28mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL SI-30005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.