BEL SI-30007-F technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 64 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 64 |
| Number of Ports | 8 |
| Integrated Magnetics | Yes |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for BEL SI-30007-F to view detailed technical specifications.
No datasheet is available for this part.