BEL SI-30108-F technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 28.02mm |
| Direction | Up and Down |
| Gender | Female |
| Length | 33.17mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Cores per Jack | 4 |
| Number of Ports | 4 |
| Number of Positions Loaded | 32 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | MagJack® ST SI-30000 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL SI-30108-F to view detailed technical specifications.
No datasheet is available for this part.