BEL SI-40091 technical specifications.
| Contact Plating | Gold |
| Depth | 21.59mm |
| Length | 17.98mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for BEL SI-40091 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.