BEL SI-40144 technical specifications.
| Package/Case | 100 |
| Color | Green |
| Contact Plating | Gold |
| Direction | Down |
| Height | 13.8mm |
| Lead Free | Contains Lead |
| Length | 59.8mm |
| Mount | Through Hole |
| Number of Cores per Jack | 4 |
| Number of Ports | 4 |
| Number of Rows | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MagJack® ST SI-40000 |
| Shielding | Shielded |
| Termination | Solder |
| Width | 22mm |
| RoHS | Not Compliant |
Download the complete datasheet for BEL SI-40144 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
