Shielded, vertical, single-port modular connector featuring 8 loaded positions and 1 row. This through-hole mount component utilizes a copper alloy contact material with gold plating, offering 4 cores per jack. Designed for telecom and datacom applications, it includes solder termination and a metal package.
BEL SI-46001-F technical specifications.
| Package/Case | Metal |
| Color | Green, Yellow, Silver |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Depth | 17.02mm |
| Description | VERTICAL |
| Direction | User Selectable |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Mount | Through Hole |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | MagJack® ST SI-40000 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL SI-46001-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.