BEL SI-46004-F technical specifications.
| Color | Green, Yellow |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 17.02mm |
| Direction | User Selectable |
| Gender | Female |
| Length | 16.26mm |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | MagJack® ST SI-40000 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL SI-46004-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
