BEL SI-50065-F technical specifications.
| Color | Green, Orange, Yellow |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | Up |
| Mount | Through Hole |
| Number of Cores per Jack | 12 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MagJack® ST SI-50000 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL SI-50065-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.