BEL SI-50102 technical specifications.
| Color | Green, Yellow |
| Contact Plating | Gold |
| Direction | Up |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MagJack® ST SI-50000 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL SI-50102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.