The SI-50163 is an RJ-45 connector with 8 contacts, a right angle body orientation, and through hole mounting. It features a terminal pitch of 2.54mm and is terminated by soldering. The connector has integrated magnetics and a number of terminals of 12. It is designed for use in modular and Ethernet applications.
BEL SI-50163 technical specifications.
| Type | RJ-45 |
| Gender | RCP |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Integrated Magnetics | Yes |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL SI-50163 to view detailed technical specifications.
No datasheet is available for this part.