BEL SI-50177-F technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 25.4mm |
| Description | ANGLED |
| Direction | Up |
| Length | 17.98mm |
| Mount | Through Hole, Panel |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | MagJack® ST SI-50000 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL SI-50177-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
