BEL SI-50246-F technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Product Length (mm) | 16.13 |
| Product Depth (mm) | 25.4 |
| Product Height (mm) | 13.97 |
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Integrated Magnetics | Yes |
| Cage Code | 92912 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for BEL SI-50246-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.