The SI-51008 is a 12-contact right-angle modular jack with integrated magnetics, designed for through hole mounting. It features a terminal pitch of 2.03mm and a body orientation of right angle. This modular jack is suitable for applications requiring a high level of connectivity and signal integrity.
BEL SI-51008 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 12 |
| Terminal Pitch | 2.03mm |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 16 |
| Number of Ports | 1 |
| Integrated Magnetics | Yes |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL SI-51008 to view detailed technical specifications.
No datasheet is available for this part.