
Shielded, straight, through-hole modular Ethernet connector with 8 positions and 1 port, featuring 4 cores per jack. Constructed with a thermoplastic housing and copper alloy contacts plated with gold, ensuring reliable connectivity. Rated UL94 V-0 for flammability, this component is designed for telecom and datacom applications. Dimensions include a 15.21mm length, 17.98mm width, and 25.4mm depth.
BEL SI-52008-F technical specifications.
| Package/Case | Module |
| Color | Green, Yellow, Silver |
| Contact Material | Copper Alloy, Gold, Copper |
| Contact Plating | Gold |
| Depth | 25.4mm |
| Direction | Up |
| Flammability Rating | UL94 V-0 |
| Length | 15.21mm |
| Material | Thermoplastic |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MagJack® ST SI-50000 |
| Shielding | Shielded |
| Termination | Solder |
| Width | 17.98mm |
| RoHS | Compliant |
Download the complete datasheet for BEL SI-52008-F to view detailed technical specifications.
No datasheet is available for this part.
