BEL SI-60014-F technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | Down |
| Gender | Female |
| Mount | Through Hole |
| Number of Cores per Jack | 5 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | MagJack® ST SI-60000 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL SI-60014-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.