The BEL SI-60097-F is an 8-contact shielded RJ11 modular connector with a right-angle orientation and through-hole mount. It features a copper alloy contact material with gold plating and is packaged in a tray. The connector is RoHS compliant and has a 2.54mm pitch. It is part of the MagJack ST SI-60000 series and is not radiation hardened.
BEL SI-60097-F technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | Down |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MagJack® ST SI-60000 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL SI-60097-F to view detailed technical specifications.
No datasheet is available for this part.