BEL SI-60108-F technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 16 |
| Number of Ports | 2 |
| Integrated Magnetics | Yes |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for BEL SI-60108-F to view detailed technical specifications.
No datasheet is available for this part.