
Shielded, right-angle RJ45 connector with 8 positions and 1 port. Features a 2.54mm pitch, 1.27mm contact pitch, and 4 cores per jack. Constructed with a copper alloy contact material and gold plating, this female connector offers through-hole mounting and solder termination. Operates within a temperature range of -40°C to 85°C and is RoHS compliant.
BEL SI-60182-F technical specifications.
| Color | Green, Yellow |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | Down |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | MagJack® ST SI-60000 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL SI-60182-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
