BEL SI-61001 technical specifications.
| Contact Plating | Gold |
| Depth | 21.59mm |
| Length | 17.98mm |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions Loaded | 10 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL SI-61001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.