BEL SI-61032-F technical specifications.
| Color | Green, Yellow |
| Contact Plating | Gold |
| Depth | 21.34mm |
| Direction | Down |
| Length | 15.88mm |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores per Jack | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MagJack® ST SI-60000 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL SI-61032-F to view detailed technical specifications.
No datasheet is available for this part.