BEL SI40143 technical specifications.
| Color | Green, Yellow |
| Contact Plating | Gold |
| Direction | Down |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Cores per Jack | 4 |
| Number of Ports | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 32 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | MagJack® ST SI-40000 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL SI40143 to view detailed technical specifications.
No datasheet is available for this part.