BEL SIPN503 technical specifications.
| Package/Case | SIP |
| Isolation | Non-Isolated |
| Output Power | 20W |
| Output Voltage | 3V |
| RoHS | Not Compliant |
Download the complete datasheet for BEL SIPN503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.