BEL SLC-25-4-2-AN technical specifications.
| Package Material | Metal |
| Mounting | Through Hole |
| Type | TX/RX |
| Maximum Data Rate | 1.25GBd|1.0625GBd |
| Peak Wavelength | 1310nm |
| Fiber Mode | Single Mode |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | 92912 |
| EU RoHS | Yes |
| HTS Code | 8517620090 |
| Schedule B | 8517620050 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for BEL SLC-25-4-2-AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.