The SMA50-7401 is a SMA type RF connector with a female gender and solder pot termination method. It has a straight body orientation and is designed for cable mount applications. This connector operates at frequencies up to 18 GHz and has an impedance of 50 ohms. It is suitable for use in temperatures ranging from -65 to 125°C and features gold contact plating.
BEL SMA50-7401 technical specifications.
| Type | SMA |
| Gender | F |
| Termination Method | Solder Pot |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL SMA50-7401 to view detailed technical specifications.
No datasheet is available for this part.