BEL SMB50-1301 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | FEMALE |
| Manufacturer Series | SMB50-1301 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD (30) |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for BEL SMB50-1301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.