BEL SMB50-7401 technical specifications.
| Type | SMB |
| Gender | F |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Contact Plating | Gold |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL SMB50-7401 to view detailed technical specifications.
No datasheet is available for this part.