BEL SMM25 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 25A |
| DC Cold Resistance | 1.9mR |
| Depth | 3.1mm |
| Length | 9.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMM |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 72V |
| RoHS | Compliant |
Download the complete datasheet for BEL SMM25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
