BEL SPC8S-201 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Socket |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 150 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for BEL SPC8S-201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.