The BEL SQ24S03150-PS00-G is a single-output DC-DC converter module with an isolated design, capable of delivering up to 3.3A of output current at 15V. It operates within a temperature range of -40°C to 85°C and is available in bulk packaging. The module has a length of 58.42mm and a depth of 22.76mm, making it suitable for various applications.
BEL SQ24S03150-PS00-G technical specifications.
| Package/Case | Module |
| Depth | 22.76mm |
| Isolation | Isolated |
| Length | 58.42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 3.3A |
| Output Voltage | 15V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for BEL SQ24S03150-PS00-G to view detailed technical specifications.
No datasheet is available for this part.