The SemiQ SQ24T10050-NAB0 is a DC-DC converter module with a maximum output current of 10A and a maximum output power of 50W. It operates within a temperature range of -40°C to 85°C and features overvoltage protection, overcurrent protection, and overtemperature protection. The module has a maximum input voltage of 36V and a minimum input voltage of 18V, with an efficiency of 86%. It is available in a bulk packaging with 100 units per package and is suitable for through-hole mounting.
BEL SQ24T10050-NAB0 technical specifications.
| Package/Case | Module |
| Efficiency | 86% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.32inch |
| Isolation Voltage | 2kV |
| Length | 2.3inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 50W |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SemiQ™ SQ24 |
| Voltage - Output 1 | 5V |
| Width | 0.9inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL SQ24T10050-NAB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.