This 24V input, 5V output DC-DC converter delivers 10A of current and 50W of power. It is packaged in bulk and compliant with RoHS regulations. The device is not radiation hardened.
BEL SQ24T10050-NAB0G technical specifications.
| Current - Output 1 | 10A |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 50W |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for BEL SQ24T10050-NAB0G to view detailed technical specifications.
No datasheet is available for this part.