BEL SQ24T10050-NCBP technical specifications.
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 50W |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for BEL SQ24T10050-NCBP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.