This module is an isolated DC-DC converter with a single output. It operates within a temperature range of -40°C to 85°C. The converter delivers an output voltage of 8V and an output power of 50W. It can supply a maximum output current of 5.3A. The module is packaged in a module case and is not RoHS compliant.
BEL SQ48S05080-PS00 technical specifications.
| Package/Case | Module |
| Depth | 58.42mm |
| Isolation | Isolated |
| Length | 58.42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 5.3A |
| Output Power | 50W |
| Output Voltage | 8V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for BEL SQ48S05080-PS00 to view detailed technical specifications.
No datasheet is available for this part.