BEL SQ48S05080-PS00G technical specifications.
| Package/Case | Module |
| Depth | 22.76mm |
| Isolation | Isolated |
| Length | 58.42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 5.3A |
| Output Power | 50W |
| Output Voltage | 8V |
| RoHS | Compliant |
Download the complete datasheet for BEL SQ48S05080-PS00G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.