The BEL SQ48T04120-NAB0G is a single-output isolated DC-DC converter module with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum output current of 4A and an output voltage of 12V. The module is packaged in a module format with dimensions of 58.42mm in length and 22.76mm in depth. It is RoHS compliant and features isolated outputs.
BEL SQ48T04120-NAB0G technical specifications.
| Package/Case | Module |
| Depth | 22.76mm |
| Isolation | Isolated |
| Length | 58.42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for BEL SQ48T04120-NAB0G to view detailed technical specifications.
No datasheet is available for this part.