DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, ROHS COMPLIANT, 1/8 BRICK PACKAGE-8
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 10A |
| Depth | 22.76mm |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Length | 58.42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 50W |
| Output Voltage | 5V |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |