
Board mount DC-DC regulated power supply module, featuring a single 5V output with 10A maximum current capability and 50W maximum power output. This isolated converter operates with an input voltage range of 36V to 75V, nominal 48V, and provides 2kV isolation voltage. Designed for through-hole mounting, the module has a compact footprint with dimensions of 2.3 inches in length, 0.9 inches in width, and 0.34 inches in height. It operates efficiently at a frequency of 415kHz and is rated UL94 V-0 for flammability, with a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 10A |
| Depth | 22.76mm |
| Flammability Rating | UL94 V-0 |
| Frequency | 415kHz |
| Height | 0.34inch |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Lead Free | Contains Lead |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 50W |
| Output Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | SQ48 |
| Voltage - Output 1 | 5V |
| Weight | 15g |
| Width | 0.9inch |
| RoHS | Not Compliant |