BEL SQM48T20012-PDC0G technical specifications.
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 1.2V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for BEL SQM48T20012-PDC0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.