BEL SQM48T25012-PCCP technical specifications.
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 62.5W |
| Output Voltage | 1.2V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for BEL SQM48T25012-PCCP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.