BEL SQM48T25015-PDB0 technical specifications.
| Package/Case | Module |
| Depth | 58.42mm |
| Efficiency | 81.5% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.42inch |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Power Dissipation | 38W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 62.5W |
| Output Voltage | 1.5V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SemiQ™ SQM48 |
| Voltage - Output 1 | 1.5V |
| Width | 0.9inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL SQM48T25015-PDB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.