The BEL SQM48T25025-NAB0G is a 48V input, 2.5V output DC-DC converter module with a maximum output current of 25A and output power of 62.5W. It features an isolation voltage of 2.25kV and is available in bulk packaging. The module is not radiation hardened.
BEL SQM48T25025-NAB0G technical specifications.
| Package/Case | Module |
| Current - Output 1 | 25A |
| Isolation Voltage | 2.25kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 62.5W |
| Output Voltage | 2.5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage - Output 1 | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for BEL SQM48T25025-NAB0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.