BEL SQM48T25025-NCA0G technical specifications.
| Current - Output 1 | 25A |
| Isolation Voltage | 2.25kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Voltage - Output 1 | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for BEL SQM48T25025-NCA0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.