BEL SQT48T20120-NDBLG technical specifications.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Depth | 22.76mm |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Length | 58.42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 12V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for BEL SQT48T20120-NDBLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.